555 Type, Timer/Oscillator (Single) IC 500kHz 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NE555S-13

DigiKey Part Number
NE555S-13DITR-ND - Tape & Reel (TR)
NE555S-13DICT-ND - Cut Tape (CT)
NE555S-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NE555S-13
Description
IC OSC SNGL TIMER 500KHZ 8-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
555 Type, Timer/Oscillator (Single) IC 500kHz 8-SO
Datasheet
 Datasheet
EDA/CAD Models
NE555S-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
13 mA
Manufacturer
Diodes Incorporated
Operating Temperature
0°C ~ 70°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
8-SOIC (0.154", 3.90mm Width)
Part Status
Active
Supplier Device Package
8-SO
Type
555 Type, Timer/Oscillator (Single)
Mounting Type
Surface Mount
Frequency
500kHz
Base Product Number
Voltage - Supply
4.5V ~ 16V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.848
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.1.09700kr.10.97
25kr.0.96640kr.24.16
100kr.0.82740kr.82.74
250kr.0.76056kr.190.14
500kr.0.72048kr.360.24
1.000kr.0.68738kr.687.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.65249kr.1,631.23
5.000kr.0.63144kr.3,157.20
7.500kr.0.62089kr.4,656.68
12.500kr.0.60921kr.7,615.12
17.500kr.0.60238kr.10,541.65
25.000kr.0.59582kr.14,895.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750