
NA555S-13 | |
---|---|
DigiKey Part Number | NA555S-13DITR-ND - Tape & Reel (TR) NA555S-13DICT-ND - Cut Tape (CT) NA555S-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NA555S-13 |
Description | IC OSC SINGLE TIMER 500KHZ 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 500kHz 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | 555 Type, Timer/Oscillator (Single) | |
Count | - | |
Frequency | 500kHz | |
Voltage - Supply | 4.5V ~ 16V | |
Current - Supply | 13 mA | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.05000 | kr.2.05 |
10 | kr.1.42100 | kr.14.21 |
25 | kr.1.26200 | kr.31.55 |
100 | kr.1.08670 | kr.108.67 |
250 | kr.1.00300 | kr.250.75 |
500 | kr.0.95244 | kr.476.22 |
1.000 | kr.0.91085 | kr.910.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.0.86697 | kr.2,167.43 |
5.000 | kr.0.84051 | kr.4,202.55 |
7.500 | kr.0.82727 | kr.6,204.52 |
12.500 | kr.0.81259 | kr.10,157.38 |
17.500 | kr.0.80401 | kr.14,070.17 |
25.000 | kr.0.79576 | kr.19,894.00 |
62.500 | kr.0.77799 | kr.48,624.38 |
Unit Price without VAT: | kr.2.05000 |
---|---|
Unit Price with VAT: | kr.2.56250 |