


MMSZ5258B-7-F | |
|---|---|
DigiKey Part Number | MMSZ5258B-FDITR-ND - Tape & Reel (TR) MMSZ5258B-FDICT-ND - Cut Tape (CT) MMSZ5258B-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5258B-7-F |
Description | DIODE ZENER 36V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5258B-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 27 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.51200 | kr.5.12 |
| 100 | kr.0.24320 | kr.24.32 |
| 500 | kr.0.24000 | kr.120.00 |
| 1.000 | kr.0.23680 | kr.236.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.15360 | kr.460.80 |
| 6.000 | kr.0.13958 | kr.837.48 |
| 9.000 | kr.0.12864 | kr.1,157.76 |
| 15.000 | kr.0.11944 | kr.1,791.60 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |



