
MMSZ5255B-7 | |
|---|---|
DigiKey Part Number | 31-MMSZ5255B-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5255B-7 |
Description | DIODE ZENER 28V 370MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 28 V 370 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 44 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 21 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Discontinued at DigiKey | Operating Temperature -65°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 370 mW | Supplier Device Package SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.00112 | kr.3.36 |
| 6.000 | kr.0.00096 | kr.5.76 |
| 9.000 | kr.0.00089 | kr.8.01 |
| 15.000 | kr.0.00079 | kr.11.85 |
| 21.000 | kr.0.00074 | kr.15.54 |
| 30.000 | kr.0.00068 | kr.20.40 |
| 75.000 | kr.0.00056 | kr.42.00 |
| 150.000 | kr.0.00049 | kr.73.50 |
| 300.000 | kr.0.00042 | kr.126.00 |
| Unit Price without VAT: | kr.0.00112 |
|---|---|
| Unit Price with VAT: | kr.0.00140 |

