MMSZ5251B-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 39.675
Unit Price: kr.1.20000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.97000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.33710
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 6
Unit Price: kr.1.08000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.770
Unit Price: kr.1.39000
Datasheet
Zener Diode 22 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5251B-7

DigiKey Part Number
MMSZ5251BDITR-ND - Tape & Reel (TR)
MMSZ5251BDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MMSZ5251B-7
Description
DIODE ZENER 22V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 22 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ5251B-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 17 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 150°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
29 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5251B-7-FDiodes Incorporated39.675MMSZ5251B-FDICT-NDkr.1.20000Direct
BZT52C22-7Diodes Incorporated0BZT52C22-7DICT-NDkr.1.97000Similar
CZRW5251B-GComchip Technology0CZRW5251B-G-NDkr.0.33710Similar
CZRW55C22-GComchip Technology0CZRW55C22-G-NDkr.0.00000Similar
MMSZ5251BT1Gonsemi6MMSZ5251BT1GOSCT-NDkr.1.08000Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.000kr.0.41141kr.12,342.30
75.000kr.0.39625kr.29,718.75
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250