
MMSZ5248BQ-13-F | |
|---|---|
DigiKey Part Number | 31-MMSZ5248BQ-13-FTR-ND - Tape & Reel (TR) 31-MMSZ5248BQ-13-FCT-ND - Cut Tape (CT) 31-MMSZ5248BQ-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5248BQ-13-F |
Description | DIODE ZENER 18V 370MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 370 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 370 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 21 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 14 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.90000 | kr.9.00 |
| 100 | kr.0.55790 | kr.55.79 |
| 500 | kr.0.40778 | kr.203.89 |
| 1.000 | kr.0.35910 | kr.359.10 |
| 2.000 | kr.0.31792 | kr.635.84 |
| 5.000 | kr.0.27323 | kr.1,366.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.24554 | kr.2,455.40 |
| 20.000 | kr.0.22222 | kr.4,444.40 |
| 30.000 | kr.0.21033 | kr.6,309.90 |
| 50.000 | kr.0.19696 | kr.9,848.00 |
| 70.000 | kr.0.18904 | kr.13,232.80 |
| 100.000 | kr.0.18134 | kr.18,134.00 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

