Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



MMSZ5242BS-7 | |
|---|---|
DigiKey Part Number | MMSZ5242BSDITR-ND - Tape & Reel (TR) MMSZ5242BSDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MMSZ5242BS-7 |
Description | DIODE ZENER 12V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 12 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 9.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C12S-7 | Diodes Incorporated | 0 | BZT52C12SDITR-ND | kr.0.44682 | Direct |
| MMSZ5242BS-7-F | Diodes Incorporated | 0 | MMSZ5242BS-FDICT-ND | kr.1.59000 | Direct |
| BZT52C12S-7-F | Diodes Incorporated | 1.081 | BZT52C12S-FDICT-ND | kr.1.39000 | Similar |
| BZX384-C12,115 | Nexperia USA Inc. | 0 | 1727-4985-1-ND | kr.0.00000 | Similar |
| BZX384B12-G3-08 | Vishay General Semiconductor - Diodes Division | 344 | 112-BZX384B12-G3-08CT-ND | kr.2.41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.0.44682 | kr.13,404.60 |
| 75.000 | kr.0.43588 | kr.32,691.00 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |







