SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSTA14-7

DigiKey Part Number
31-MMSTA14-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSTA14-7
Description
TRANS NPN DARL 30V 0.3A SOT-323
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 30 V 300 mA 125MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Transistor Type
Current - Collector (Ic) (Max)
300 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 100µA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
20000 @ 100mA, 5V
Power - Max
200 mW
Frequency - Transition
125MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Stock Options
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.00115kr.3.45
6.000kr.0.00100kr.6.00
9.000kr.0.00092kr.8.28
15.000kr.0.00083kr.12.45
21.000kr.0.00077kr.16.17
30.000kr.0.00071kr.21.30
75.000kr.0.00059kr.44.25
150.000kr.0.00051kr.76.50
300.000kr.0.00044kr.132.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.00115
Unit Price with VAT:kr.0.00144