SOT 363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMDT5401Q-7-F

DigiKey Part Number
31-MMDT5401Q-7-FTR-ND - Tape & Reel (TR)
31-MMDT5401Q-7-FCT-ND - Cut Tape (CT)
31-MMDT5401Q-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMDT5401Q-7-F
Description
TRANS 2PNP 150V 200MA SOT-363
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 150V 200mA 300MHz 200mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 PNP (Dual)
Current - Collector (Ic) (Max)
200mA
Voltage - Collector Emitter Breakdown (Max)
150V
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 10mA, 5V
Power - Max
200mW
Frequency - Transition
300MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Factory Stock: 48.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.82000kr.2.82
10kr.1.70900kr.17.09
100kr.1.08030kr.108.03
500kr.0.80652kr.403.26
1.000kr.0.71802kr.718.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.60546kr.1,816.38
6.000kr.0.54868kr.3,292.08
9.000kr.0.51974kr.4,677.66
15.000kr.0.48719kr.7,307.85
21.000kr.0.46792kr.9,826.32
30.000kr.0.44918kr.13,475.40
75.000kr.0.40806kr.30,604.50
150.000kr.0.40000kr.60,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.82000
Unit Price with VAT:kr.3.52500