
MMDT2907AQ-7-F | |
|---|---|
DigiKey Part Number | 31-MMDT2907AQ-7-FTR-ND - Tape & Reel (TR) 31-MMDT2907AQ-7-FCT-ND - Cut Tape (CT) 31-MMDT2907AQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMDT2907AQ-7-F |
Description | TRANS 2PNP 60V 600MA SOT-363 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 60V 600mA 200MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | MMDT2907AQ-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 600mA | |
Voltage - Collector Emitter Breakdown (Max) | 60V | |
Vce Saturation (Max) @ Ib, Ic | 1.6V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 200mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.43000 | kr.2.43 |
| 10 | kr.1.51000 | kr.15.10 |
| 100 | kr.0.94910 | kr.94.91 |
| 500 | kr.0.70554 | kr.352.77 |
| 1.000 | kr.0.62688 | kr.626.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.52668 | kr.1,580.04 |
| 6.000 | kr.0.47613 | kr.2,856.78 |
| 9.000 | kr.0.45035 | kr.4,053.15 |
| 15.000 | kr.0.42137 | kr.6,320.55 |
| 21.000 | kr.0.40420 | kr.8,488.20 |
| 30.000 | kr.0.38751 | kr.11,625.30 |
| 75.000 | kr.0.35087 | kr.26,315.25 |
| 150.000 | kr.0.33600 | kr.50,400.00 |
| Unit Price without VAT: | kr.2.43000 |
|---|---|
| Unit Price with VAT: | kr.3.03750 |


