Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMBZ9V1ALA-7 | |
|---|---|
DigiKey Part Number | 31-MMBZ9V1ALA-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ9V1ALA-7 |
Description | TVS DIODE 6VWM 14VC SOT233 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 1.7A Ipp Tvs Diode Surface Mount SOT-23-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 8.65V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 1.7A | |
Power - Peak Pulse | 24W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.26561 | kr.796.83 |
| 6.000 | kr.0.23741 | kr.1,424.46 |
| 9.000 | kr.0.22303 | kr.2,007.27 |
| 15.000 | kr.0.20685 | kr.3,102.75 |
| 21.000 | kr.0.19726 | kr.4,142.46 |
| 30.000 | kr.0.18793 | kr.5,637.90 |
| 75.000 | kr.0.16745 | kr.12,558.75 |
| 150.000 | kr.0.15478 | kr.23,217.00 |
| 300.000 | kr.0.14593 | kr.43,779.00 |
| Unit Price without VAT: | kr.0.26561 |
|---|---|
| Unit Price with VAT: | kr.0.33201 |


