Similar
Similar

MMBZ5258BTS-7-F | |
|---|---|
DigiKey Part Number | MMBZ5258BTS-7-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5258BTS-7-F |
Description | DIODE ZENER ARRAY 36V SOT-363 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 3 Independent 36 V 200 mW ±5% SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ5258BTS-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | 3 Independent | |
Voltage - Zener (Nom) (Vz) | 36 V | |
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 27 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.84817 | kr.2,544.51 |
| 6.000 | kr.0.77363 | kr.4,641.78 |
| 9.000 | kr.0.73564 | kr.6,620.76 |
| 15.000 | kr.0.69296 | kr.10,394.40 |
| 21.000 | kr.0.66767 | kr.14,021.07 |
| 30.000 | kr.0.64310 | kr.19,293.00 |
| 75.000 | kr.0.63040 | kr.47,280.00 |
| Unit Price without VAT: | kr.0.84817 |
|---|---|
| Unit Price with VAT: | kr.1.06021 |


