
MMBZ5256B-7-F | |
|---|---|
DigiKey Part Number | MMBZ5256B-FDITR-ND - Tape & Reel (TR) MMBZ5256B-FDICT-ND - Cut Tape (CT) MMBZ5256B-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5256B-7-F |
Description | DIODE ZENER 30V 350MW SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 350 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 23 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 49 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.76100 | kr.7.61 |
| 100 | kr.0.47040 | kr.47.04 |
| 500 | kr.0.34224 | kr.171.12 |
| 1.000 | kr.0.30058 | kr.300.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.24747 | kr.742.41 |
| 6.000 | kr.0.22063 | kr.1,323.78 |
| 9.000 | kr.0.20693 | kr.1,862.37 |
| 15.000 | kr.0.19151 | kr.2,872.65 |
| 21.000 | kr.0.18237 | kr.3,829.77 |
| 30.000 | kr.0.17348 | kr.5,204.40 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

