
MMBZ5254BS-7-F | |
|---|---|
DigiKey Part Number | MMBZ5254BS-FDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5254BS-7-F |
Description | DIODE ZENER ARRAY 27V SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 2 Independent 27 V 200 mW ±5% SOT-363 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 41 Ohms |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 100 nA @ 21 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -65°C ~ 150°C |
Configuration 2 Independent | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 27 V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Tolerance ±5% | Supplier Device Package SOT-363 |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPZ5254B TR PBFREE | Central Semiconductor Corp | 2.957 | 1514-CMPZ5254BTRPBFREECT-ND | kr.4.76000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.53064 | kr.1,591.92 |
| 6.000 | kr.0.47985 | kr.2,879.10 |
| 9.000 | kr.0.45394 | kr.4,085.46 |
| 15.000 | kr.0.42483 | kr.6,372.45 |
| 21.000 | kr.0.41886 | kr.8,796.06 |
| Unit Price without VAT: | kr.0.53064 |
|---|---|
| Unit Price with VAT: | kr.0.66330 |

