
MMBZ5254B-7-F | |
|---|---|
DigiKey Part Number | MMBZ5254B-FDITR-ND - Tape & Reel (TR) MMBZ5254B-FDICT-ND - Cut Tape (CT) MMBZ5254B-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5254B-7-F |
Description | DIODE ZENER 27V 350MW SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 350 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 41 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 21 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.38400 | kr.3.84 |
| 100 | kr.0.19840 | kr.19.84 |
| 500 | kr.0.19200 | kr.96.00 |
| 1.000 | kr.0.17920 | kr.179.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.13440 | kr.403.20 |
| 6.000 | kr.0.12800 | kr.768.00 |
| 9.000 | kr.0.11520 | kr.1,036.80 |
| 15.000 | kr.0.11334 | kr.1,700.10 |
| 21.000 | kr.0.10408 | kr.2,185.68 |
| 300.000 | kr.0.09628 | kr.28,884.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |




