Zener Diode 22 V 350 mW ±5% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5251BW-7

DigiKey Part Number
31-MMBZ5251BW-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ5251BW-7
Description
DIODE ZENER 22V 350MW SOT323
Customer Reference
Detailed Description
Zener Diode 22 V 350 mW ±5% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
350 mW
Impedance (Max) (Zzt)
29 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 17 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-323
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Stock Options
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.00112kr.3.36
6.000kr.0.00096kr.5.76
9.000kr.0.00089kr.8.01
15.000kr.0.00079kr.11.85
21.000kr.0.00074kr.15.54
30.000kr.0.00068kr.20.40
75.000kr.0.00056kr.42.00
150.000kr.0.00049kr.73.50
300.000kr.0.00042kr.126.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.00112
Unit Price with VAT:kr.0.00140