
MMBZ5251BW-7 | |
|---|---|
DigiKey Part Number | 31-MMBZ5251BW-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5251BW-7 |
Description | DIODE ZENER 22V 350MW SOT323 |
Customer Reference | |
Detailed Description | Zener Diode 22 V 350 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 29 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 17 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.00112 | kr.3.36 |
| 6.000 | kr.0.00096 | kr.5.76 |
| 9.000 | kr.0.00089 | kr.8.01 |
| 15.000 | kr.0.00079 | kr.11.85 |
| 21.000 | kr.0.00074 | kr.15.54 |
| 30.000 | kr.0.00068 | kr.20.40 |
| 75.000 | kr.0.00056 | kr.42.00 |
| 150.000 | kr.0.00049 | kr.73.50 |
| 300.000 | kr.0.00042 | kr.126.00 |
| Unit Price without VAT: | kr.0.00112 |
|---|---|
| Unit Price with VAT: | kr.0.00140 |

