
MMBZ5250BW-7-F | |
|---|---|
DigiKey Part Number | MMBZ5250BW-FDITR-ND - Tape & Reel (TR) MMBZ5250BW-FDICT-ND - Cut Tape (CT) MMBZ5250BW-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5250BW-7-F |
Description | DIODE ZENER 20V 200MW SOT323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 200 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 15 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.66000 | kr.1.66 |
| 10 | kr.1.01800 | kr.10.18 |
| 100 | kr.0.63230 | kr.63.23 |
| 500 | kr.0.46438 | kr.232.19 |
| 1.000 | kr.0.41005 | kr.410.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.32640 | kr.979.20 |
| 6.000 | kr.0.29440 | kr.1,766.40 |
| 9.000 | kr.0.28224 | kr.2,540.16 |
| 15.000 | kr.0.23834 | kr.3,575.10 |
| 21.000 | kr.0.19708 | kr.4,138.68 |
| 30.000 | kr.0.19360 | kr.5,808.00 |
| Unit Price without VAT: | kr.1.66000 |
|---|---|
| Unit Price with VAT: | kr.2.07500 |

