MMBZ5248BS-7-F is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Central Semiconductor Corp
In Stock: 7.669
Unit Price: kr.4.36000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 2.247
Unit Price: kr.7.95000
Datasheet

Similar


onsemi
In Stock: 2.960
Unit Price: kr.1.47000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.1.47000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.1.09000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.1.09000
Datasheet

Similar


onsemi
In Stock: 2.995
Unit Price: kr.1.28000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.1.28000
Datasheet

Similar


onsemi
In Stock: 3.000
Unit Price: kr.3.33000
Datasheet
Zener Diode Array 2 Independent 18 V 200 mW ±5% SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5248BS-7-F

DigiKey Part Number
MMBZ5248BS-FDITR-ND - Tape & Reel (TR)
MMBZ5248BS-FDICT-ND - Cut Tape (CT)
MMBZ5248BS-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ5248BS-7-F
Description
DIODE ZENER ARRAY 18V SOT-363
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode Array 2 Independent 18 V 200 mW ±5% SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
21 Ohms
Manufacturer
Diodes Incorporated
Current - Reverse Leakage @ Vr
100 nA @ 14 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Part Status
Active
Operating Temperature
-65°C ~ 150°C
Configuration
2 Independent
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
18 V
Package / Case
6-TSSOP, SC-88, SOT-363
Tolerance
±5%
Supplier Device Package
SOT-363
Power - Max
200 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C18 TR PBFREECentral Semiconductor Corp7.6691514-BZX84C18TRPBFREECT-NDkr.4.36000Similar
BZX84C18-HE3-18Vishay General Semiconductor - Diodes Division0BZX84C18-HE3-18-NDkr.0.00000Similar
CMPZ5248B TR PBFREECentral Semiconductor Corp2.2471514-CMPZ5248BTRPBFREECT-NDkr.7.95000Similar
SZBZX84B18LT1Gonsemi2.960488-SZBZX84B18LT1GCT-NDkr.1.47000Similar
SZBZX84C18ET1Gonsemi0SZBZX84C18ET1GOSCT-NDkr.1.47000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.69000kr.2.69
10kr.1.65400kr.16.54
100kr.1.04290kr.104.29
500kr.0.77574kr.387.87
1.000kr.0.68933kr.689.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.57942kr.1,738.26
6.000kr.0.52395kr.3,143.70
9.000kr.0.49568kr.4,461.12
15.000kr.0.46388kr.6,958.20
21.000kr.0.44505kr.9,346.05
30.000kr.0.42674kr.12,802.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.69000
Unit Price with VAT:kr.3.36250