
MMBZ5246BW-7-F | |
|---|---|
DigiKey Part Number | 31-MMBZ5246BW-7-FTR-ND - Tape & Reel (TR) 31-MMBZ5246BW-7-FCT-ND - Cut Tape (CT) 31-MMBZ5246BW-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5246BW-7-F |
Description | DIODE ZENER 16V 200MW SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 200 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 12 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 200 mW | Package / Case |
Impedance (Max) (Zzt) 17 Ohms | Supplier Device Package SOT-323 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C16W-7-F | Diodes Incorporated | 1.733 | 31-BZX84C16W-7-FCT-ND | kr.2.16000 | Similar |
| BZX84B16LT1G | onsemi | 1.787 | BZX84B16LT1GOSCT-ND | kr.1.33000 | Similar |
| SZBZX84C16ET3G | onsemi | 10.000 | 488-SZBZX84C16ET3GCT-ND | kr.1.46000 | Similar |
| SZMMBZ5246ELT1G | onsemi | 24.000 | 488-SZMMBZ5246ELT1GCT-ND | kr.0.69740 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.31200 | kr.13.12 |
| 100 | kr.0.82100 | kr.82.10 |
| 500 | kr.0.60636 | kr.303.18 |
| 1.000 | kr.0.53693 | kr.536.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.44849 | kr.1,345.47 |
| 6.000 | kr.0.40384 | kr.2,423.04 |
| 9.000 | kr.0.38107 | kr.3,429.63 |
| 15.000 | kr.0.35545 | kr.5,331.75 |
| 21.000 | kr.0.34028 | kr.7,145.88 |
| 30.000 | kr.0.32553 | kr.9,765.90 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |

