Similar
Similar
Similar
Similar

MMBZ5240BT-7-F | |
|---|---|
DigiKey Part Number | MMBZ5240BT-7-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5240BT-7-F |
Description | DIODE ZENER 10V 150MW SOT523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 150 mW ±5% Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-523 |
Power - Max 150 mW | Base Product Number |
Impedance (Max) (Zzt) 17 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C10W-7-F | Diodes Incorporated | 5.283 | BZX84C10W-FDICT-ND | kr.0.29000 | Similar |
| BZX84-A10,215 | Nexperia USA Inc. | 0 | 1727-5363-1-ND | kr.0.00000 | Similar |
| BZX884-C10,315 | Nexperia USA Inc. | 98 | 1727-5649-1-ND | kr.0.22000 | Similar |
| MMBZ5240BLT1G | onsemi | 30.980 | MMBZ5240BLT1GOSCT-ND | kr.0.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.46969 | kr.1,409.07 |
| 6.000 | kr.0.42382 | kr.2,542.92 |
| 9.000 | kr.0.40043 | kr.3,603.87 |
| 15.000 | kr.0.37414 | kr.5,612.10 |
| 21.000 | kr.0.35930 | kr.7,545.30 |
| Unit Price without VAT: | kr.0.46969 |
|---|---|
| Unit Price with VAT: | kr.0.58711 |





