Zener Diode 6.8 V 200 mW ±5% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5235BW-7

DigiKey Part Number
MMBZ5235BWDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ5235BW-7
Description
DIODE ZENER 6.8V 200MW SOT323
Customer Reference
Detailed Description
Zener Diode 6.8 V 200 mW ±5% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
3 µA @ 5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOT-323
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
5 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMSZ5235B TR PBFREECentral Semiconductor Corp3.8101514-CMSZ5235BTRPBFREECT-NDkr.3.30000Similar
Discontinued
Stock Options
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.000kr.0.37563kr.11,268.90
75.000kr.0.35663kr.26,747.25
Unit Price without VAT:kr.0.37563
Unit Price with VAT:kr.0.46954