Zener Diode Array 2 Independent 6 V 200 mW ±5% SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5233BS-7-F

DigiKey Part Number
31-MMBZ5233BS-7-FTR-ND - Tape & Reel (TR)
31-MMBZ5233BS-7-FCT-ND - Cut Tape (CT)
31-MMBZ5233BS-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ5233BS-7-F
Description
DIODE ZENER ARRAY 6V SOT-363
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode Array 2 Independent 6 V 200 mW ±5% SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
7 Ohms
Manufacturer
Diodes Incorporated
Current - Reverse Leakage @ Vr
5 µA @ 3.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Part Status
Active
Operating Temperature
-65°C ~ 150°C
Configuration
2 Independent
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
6 V
Package / Case
6-TSSOP, SC-88, SOT-363
Tolerance
±5%
Supplier Device Package
SOT-363
Power - Max
200 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBZ5233BS-7-FDiodes Incorporated2.90031-MMBZ5233BS-7-FCT-NDkr.2.66000Parametric Equivalent
In-Stock: 2.900
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
10kr.1.63600kr.16.36
100kr.1.03150kr.103.15
500kr.0.76726kr.383.63
1.000kr.0.68180kr.681.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.57309kr.1,719.27
6.000kr.0.51823kr.3,109.38
9.000kr.0.49027kr.4,412.43
15.000kr.0.45882kr.6,882.30
21.000kr.0.44019kr.9,243.99
30.000kr.0.42208kr.12,662.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.66000
Unit Price with VAT:kr.3.32500