
MMBZ5233BS-7-F | |
|---|---|
DigiKey Part Number | 31-MMBZ5233BS-7-FTR-ND - Tape & Reel (TR) 31-MMBZ5233BS-7-FCT-ND - Cut Tape (CT) 31-MMBZ5233BS-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5233BS-7-F |
Description | DIODE ZENER ARRAY 6V SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 2 Independent 6 V 200 mW ±5% SOT-363 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 7 Ohms |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 5 µA @ 3.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -65°C ~ 150°C |
Configuration 2 Independent | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 6 V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Tolerance ±5% | Supplier Device Package SOT-363 |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBZ5233BS-7-F | Diodes Incorporated | 2.900 | 31-MMBZ5233BS-7-FCT-ND | kr.2.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.69000 | kr.2.69 |
| 10 | kr.1.65400 | kr.16.54 |
| 100 | kr.1.04290 | kr.104.29 |
| 500 | kr.0.77574 | kr.387.87 |
| 1.000 | kr.0.68933 | kr.689.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.57942 | kr.1,738.26 |
| 6.000 | kr.0.52395 | kr.3,143.70 |
| 9.000 | kr.0.49568 | kr.4,461.12 |
| 15.000 | kr.0.46388 | kr.6,958.20 |
| 21.000 | kr.0.44505 | kr.9,346.05 |
| 30.000 | kr.0.42674 | kr.12,802.20 |
| Unit Price without VAT: | kr.2.69000 |
|---|---|
| Unit Price with VAT: | kr.3.36250 |

