Zener Diode 3.6 V 200 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5227BW-7-F

DigiKey Part Number
31-MMBZ5227BW-7-FTR-ND - Tape & Reel (TR)
31-MMBZ5227BW-7-FCT-ND - Cut Tape (CT)
31-MMBZ5227BW-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ5227BW-7-F
Description
DIODE ZENER 3.6V 200MW SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 200 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
15 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOT-23-3
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
24 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C3V6W-7-FDiodes Incorporated1.220BZX84C3V6W-FDICT-NDkr.2.16000Similar
MMBZ5227BW-7-FDiodes Incorporated1.49531-MMBZ5227BW-7-FCT-NDkr.2.16000Parametric Equivalent
BZX84-A3V6,215Nexperia USA Inc.8701727-5604-1-NDkr.4.37000Similar
CMPZ5227B TR PBFREECentral Semiconductor Corp8.9401514-CMPZ5227BTRPBFREECT-NDkr.2.66000Similar
In-Stock: 1.495
Factory Stock: 30.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.31200kr.13.12
100kr.0.82100kr.82.10
500kr.0.60636kr.303.18
1.000kr.0.53693kr.536.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.44849kr.1,345.47
6.000kr.0.40384kr.2,423.04
9.000kr.0.38107kr.3,429.63
15.000kr.0.35545kr.5,331.75
21.000kr.0.34028kr.7,145.88
30.000kr.0.32553kr.9,765.90
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000