
MMBZ27VALQ-13-F | |
|---|---|
DigiKey Part Number | 31-MMBZ27VALQ-13-FTR-ND - Tape & Reel (TR) 31-MMBZ27VALQ-13-FCT-ND - Cut Tape (CT) 31-MMBZ27VALQ-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ27VALQ-13-F |
Description | TVS DIODE 22VWM 40VC SOT233 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 40V Clamp 1A Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 25.65V | |
Voltage - Clamping (Max) @ Ipp | 40V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.06000 | kr.2.06 |
| 10 | kr.1.38000 | kr.13.80 |
| 100 | kr.0.56120 | kr.56.12 |
| 500 | kr.0.52890 | kr.264.45 |
| 1.000 | kr.0.48375 | kr.483.75 |
| 2.000 | kr.0.48053 | kr.961.06 |
| 5.000 | kr.0.47730 | kr.2,386.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.33379 | kr.3,337.90 |
| Unit Price without VAT: | kr.2.06000 |
|---|---|
| Unit Price with VAT: | kr.2.57500 |



