Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMBZ10VALAQ-7 | |
|---|---|
DigiKey Part Number | 31-MMBZ10VALAQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ10VALAQ-7 |
Description | TVS DIODE 6.5VWM 14.2VC SOT233 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14.2V Clamp 1.7A Ipp Tvs Diode Surface Mount SOT-23-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 9.5V | |
Voltage - Clamping (Max) @ Ipp | 14.2V | |
Current - Peak Pulse (10/1000µs) | 1.7A | |
Power - Peak Pulse | 24W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.42487 | kr.1,274.61 |
| 6.000 | kr.0.38287 | kr.2,297.22 |
| 9.000 | kr.0.36144 | kr.3,252.96 |
| 15.000 | kr.0.33735 | kr.5,060.25 |
| 21.000 | kr.0.32308 | kr.6,784.68 |
| 30.000 | kr.0.30920 | kr.9,276.00 |
| 75.000 | kr.0.27873 | kr.20,904.75 |
| 150.000 | kr.0.26640 | kr.39,960.00 |
| Unit Price without VAT: | kr.0.42487 |
|---|---|
| Unit Price with VAT: | kr.0.53109 |


