
HBS610-13 | |
|---|---|
DigiKey Part Number | 31-HBS610-13TR-ND - Tape & Reel (TR) 31-HBS610-13CT-ND - Cut Tape (CT) 31-HBS610-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HBS610-13 |
Description | BRIDGE RECT 1PHASE 1KV 6A HBS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount HBS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 6 A | |
Voltage - Forward (Vf) (Max) @ If | 960 mV @ 6 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | HBS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.30000 | kr.7.30 |
| 10 | kr.4.57600 | kr.45.76 |
| 100 | kr.3.00420 | kr.300.42 |
| 500 | kr.2.32820 | kr.1,164.10 |
| 1.000 | kr.2.11046 | kr.2,110.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.87464 | kr.4,686.60 |
| 5.000 | kr.1.72884 | kr.8,644.20 |
| 7.500 | kr.1.65459 | kr.12,409.42 |
| 12.500 | kr.1.57115 | kr.19,639.38 |
| 17.500 | kr.1.54400 | kr.27,020.00 |
| Unit Price without VAT: | kr.7.30000 |
|---|---|
| Unit Price with VAT: | kr.9.12500 |




