Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MMBT3904-7 | |
|---|---|
DigiKey Part Number | MMBT3904DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBT3904-7 |
Description | TRANS NPN 40V 0.2A SOT-23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 300 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBT3904-7 Models |
Category | Power - Max 300 mW |
Mfr | Frequency - Transition 300MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 200 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA | Supplier Device Package SOT-23-3 |
Current - Collector Cutoff (Max) 50nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT3904-7-F | Diodes Incorporated | 1.056.129 | MMBT3904-FDICT-ND | kr.0.95000 | Direct |
| CMPT3904G TR PBFREE | Central Semiconductor Corp | 159.327 | 1514-CMPT3904GTRPBFREECT-ND | kr.5.52000 | Direct |
| SMMBT3904LT1G | onsemi | 9.957 | SMMBT3904LT1GOSCT-ND | kr.0.89000 | Direct |
| SMMBT3904LT3G | onsemi | 27.884 | SMMBT3904LT3GOSCT-ND | kr.0.89000 | Direct |
| MMBT3904,215 | Nexperia USA Inc. | 0 | 1727-4044-1-ND | kr.0.70000 | Upgrade |






