Direct
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar

MMBT2907A-7 | |
|---|---|
DigiKey Part Number | MMBT2907ADITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBT2907A-7 |
Description | TRANS PNP 60V 0.6A SOT-23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 300 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBT2907A-7 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 200MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 10nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT2907A-7-F | Diodes Incorporated | 60.681 | MMBT2907A-FDICT-ND | kr.1.03000 | Direct |
| MMST2907A-7-F | Diodes Incorporated | 257.581 | MMST2907A-FDICT-ND | kr.1.60000 | Similar |
| MMBT2907ALT1G | onsemi | 0 | MMBT2907ALT1GOSCT-ND | kr.1.03000 | Direct |
| BC856,215 | Nexperia USA Inc. | 0 | 1727-4866-1-ND | kr.0.64000 | Similar |
| BC856A,215 | Nexperia USA Inc. | 5.180 | 1727-4242-1-ND | kr.0.64000 | Similar |





