
MMBD4448V-7 | |
|---|---|
DigiKey Part Number | MMBD4448VDITR-ND - Tape & Reel (TR) MMBD4448VDICT-ND - Cut Tape (CT) MMBD4448VDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD4448V-7 |
Description | DIODE ARRAY GP 80V 250MA SOT-563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 80 V 250mA Surface Mount SOT-563, SOT-666 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 70 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.1.78800 | kr.17.88 |
| 100 | kr.1.12600 | kr.112.60 |
| 500 | kr.0.84018 | kr.420.09 |
| 1.000 | kr.0.74774 | kr.747.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.63005 | kr.1,890.15 |
| 6.000 | kr.0.57070 | kr.3,424.20 |
| 9.000 | kr.0.54043 | kr.4,863.87 |
| 15.000 | kr.0.50641 | kr.7,596.15 |
| 21.000 | kr.0.48625 | kr.10,211.25 |
| 30.000 | kr.0.46666 | kr.13,999.80 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |

