Diode Array 1 Pair Series Connection 80 V 250mA Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBD4448HTS-7-F

DigiKey Part Number
MMBD4448HTS-7FDITR-ND - Tape & Reel (TR)
MMBD4448HTS-7FDICT-ND - Cut Tape (CT)
MMBD4448HTS-7FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBD4448HTS-7-F
Description
DIODE ARRAY GP 80V 250MA SOT-523
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 80 V 250mA Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
Diodes Incorporated
Reverse Recovery Time (trr)
4 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
100 nA @ 70 V
Part Status
Active
Operating Temperature - Junction
-65°C ~ 150°C
Diode Configuration
1 Pair Series Connection
Mounting Type
Surface Mount
Technology
Standard
Package / Case
SOT-523
Voltage - DC Reverse (Vr) (Max)
80 V
Supplier Device Package
SOT-523
Current - Average Rectified (Io) (per Diode)
250mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBD4448HTSGood-Ark Semiconductor11.2174786-MMBD4448HTSCT-NDkr.3.42000Parametric Equivalent
In-Stock: 111.806
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.35700kr.13.57
100kr.0.84960kr.84.96
500kr.0.62816kr.314.08
1.000kr.0.55653kr.556.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.46529kr.1,395.87
6.000kr.0.41923kr.2,515.38
9.000kr.0.39574kr.3,561.66
15.000kr.0.36932kr.5,539.80
21.000kr.0.35367kr.7,427.07
30.000kr.0.33846kr.10,153.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500