
MMBD4448HADW-7-F | |
|---|---|
DigiKey Part Number | MMBD4448HADW-FDITR-ND - Tape & Reel (TR) MMBD4448HADW-FDICT-ND - Cut Tape (CT) MMBD4448HADW-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD4448HADW-7-F |
Description | DIODE ARRAY GP 80V 250MA SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Anode 80 V 250mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | MMBD4448HADW-7-F Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Diodes Incorporated | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 70 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 2 Pair Common Anode | Mounting Type Surface Mount |
Technology Standard | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package SOT-363 |
Current - Average Rectified (Io) (per Diode) 250mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 10 | kr.2.66300 | kr.26.63 |
| 100 | kr.1.70420 | kr.170.42 |
| 500 | kr.1.28956 | kr.644.78 |
| 1.000 | kr.1.15572 | kr.1,155.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.98553 | kr.2,956.59 |
| 6.000 | kr.0.89975 | kr.5,398.50 |
| 9.000 | kr.0.85603 | kr.7,704.27 |
| 15.000 | kr.0.80690 | kr.12,103.50 |
| 21.000 | kr.0.77781 | kr.16,334.01 |
| 30.000 | kr.0.74953 | kr.22,485.90 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |

