MMBD4148-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 9.073
Unit Price: kr.0.96000
Datasheet

Similar


onsemi
In Stock: 19.195
Unit Price: kr.1.03000
Datasheet

Similar


onsemi
In Stock: 197.909
Unit Price: kr.0.71000
Datasheet

Similar


onsemi
In Stock: 22.970
Unit Price: kr.0.71000
Datasheet

Similar


Infineon Technologies
In Stock: 18.326
Unit Price: kr.1.86000
Datasheet
Diode 75 V 300mA Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBD4148-7

DigiKey Part Number
MMBD4148DITR-ND - Tape & Reel (TR)
MMBD4148DICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MMBD4148-7
Description
DIODE STANDARD 75V 300MA SOT233
Customer Reference
Detailed Description
Diode 75 V 300mA Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBD4148-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
75 V
Supplier Device Package
SOT-23-3
Current - Average Rectified (Io)
300mA
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBD4148-7-FDiodes Incorporated9.073MMBD4148-FDICT-NDkr.0.96000Direct
BAS116LT1Gonsemi19.195BAS116LT1GOSCT-NDkr.1.03000Similar
BAS16LT1Gonsemi197.909BAS16LT1GOSCT-NDkr.0.71000Similar
BAS16LT3Gonsemi22.970BAS16LT3GOSCT-NDkr.0.71000Similar
SMBD914E6327HTSA1Infineon Technologies18.326SMBD914E6327HTSA1CT-NDkr.1.86000Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.35000kr.1.35
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.000kr.0.26828kr.8,048.40
75.000kr.0.24397kr.18,297.75
150.000kr.0.24038kr.36,057.00
Unit Price without VAT:kr.1.35000
Unit Price with VAT:kr.1.68750