


MJD32C-13 | |
|---|---|
DigiKey Part Number | 31-MJD32C-13TR-ND - Tape & Reel (TR) 31-MJD32C-13CT-ND - Cut Tape (CT) 31-MJD32C-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD32C-13 |
Description | TRANS PNP 100V 3A TO-252-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 3 A 3MHz 15 W Surface Mount TO-252-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 10 @ 3A, 4V |
Mfr | Power - Max 15 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 3MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package TO-252-3 |
Vce Saturation (Max) @ Ib, Ic 1.2V @ 375mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 1µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MJD32CQ-13 | Diodes Incorporated | 2.156 | MJD32CQ-13DICT-ND | kr.7.99000 | Parametric Equivalent |
| MJD32CT4 | STMicroelectronics | 3.477 | 497-2491-1-ND | kr.6.72000 | Direct |
| MJD32CT4-A | STMicroelectronics | 6.195 | 497-10313-1-ND | kr.5.33000 | Direct |
| MJD32CT4G | onsemi | 2.912 | MJD32CT4GOSCT-ND | kr.6.66000 | Direct |
| NJVMJD32CG | onsemi | 56 | NJVMJD32CG-ND | kr.6.15000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.96000 | kr.5.96 |
| 10 | kr.3.69600 | kr.36.96 |
| 100 | kr.2.39780 | kr.239.78 |
| 500 | kr.1.83834 | kr.919.17 |
| 1.000 | kr.1.65816 | kr.1,658.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.46292 | kr.3,657.30 |
| 5.000 | kr.1.34215 | kr.6,710.75 |
| 7.500 | kr.1.28062 | kr.9,604.65 |
| 12.500 | kr.1.21149 | kr.15,143.62 |
| 17.500 | kr.1.17056 | kr.20,484.80 |
| 25.000 | kr.1.13076 | kr.28,269.00 |
| Unit Price without VAT: | kr.5.96000 |
|---|---|
| Unit Price with VAT: | kr.7.45000 |

