Bipolar (BJT) Transistor PNP 100 V 3 A 3MHz 15 W Surface Mount TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 100 V 3 A 3MHz 15 W Surface Mount TO-252-3
TO-252-3

MJD32C-13

DigiKey Part Number
31-MJD32C-13TR-ND - Tape & Reel (TR)
31-MJD32C-13CT-ND - Cut Tape (CT)
31-MJD32C-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MJD32C-13
Description
TRANS PNP 100V 3A TO-252-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 100 V 3 A 3MHz 15 W Surface Mount TO-252-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
10 @ 3A, 4V
Mfr
Power - Max
15 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
3MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
3 A
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Collector Emitter Breakdown (Max)
100 V
Supplier Device Package
TO-252-3
Vce Saturation (Max) @ Ib, Ic
1.2V @ 375mA, 3A
Base Product Number
Current - Collector Cutoff (Max)
1µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MJD32CQ-13Diodes Incorporated2.156MJD32CQ-13DICT-NDkr.7.99000Parametric Equivalent
MJD32CT4STMicroelectronics3.477497-2491-1-NDkr.6.72000Direct
MJD32CT4-ASTMicroelectronics6.195497-10313-1-NDkr.5.33000Direct
MJD32CT4Gonsemi2.912MJD32CT4GOSCT-NDkr.6.66000Direct
NJVMJD32CGonsemi56NJVMJD32CG-NDkr.6.15000Direct
In-Stock: 1.849
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.96000kr.5.96
10kr.3.69600kr.36.96
100kr.2.39780kr.239.78
500kr.1.83834kr.919.17
1.000kr.1.65816kr.1,658.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.46292kr.3,657.30
5.000kr.1.34215kr.6,710.75
7.500kr.1.28062kr.9,604.65
12.500kr.1.21149kr.15,143.62
17.500kr.1.17056kr.20,484.80
25.000kr.1.13076kr.28,269.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.96000
Unit Price with VAT:kr.7.45000