cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MD2500001

DigiKey Part Number
MD2500001-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MD2500001
Description
XTAL OSC XO 25.0000MHZ CMOS
Customer Reference
Detailed Description
25 MHz XO (Standard) CMOS Oscillator 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Base Resonator
Type
Frequency
25 MHz
Output
CMOS
Voltage - Supply
3.3V
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.