Similar

MBRB10150CT-13 | |
|---|---|
DigiKey Part Number | MBRB10150CT-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBRB10150CT-13 |
Description | DIODE ARRAY SCHOT 150V 5A TO-263 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 50 µA @ 150 V |
Packaging Tape & Reel (TR) | Operating Temperature - Junction -55°C ~ 175°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 150 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - Average Rectified (Io) (per Diode) 5A | Supplier Device Package TO-263 |
Voltage - Forward (Vf) (Max) @ If 890 mV @ 5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-10CTQ150S-M3 | Vishay General Semiconductor - Diodes Division | 9.726 | 112-VS-10CTQ150S-M3-ND | kr.18.26000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.1.63929 | kr.1,311.43 |
| 1.600 | kr.1.62304 | kr.2,596.86 |
| 2.400 | kr.1.59879 | kr.3,837.10 |
| 4.000 | kr.1.55338 | kr.6,213.52 |
| 5.600 | kr.1.41858 | kr.7,944.05 |
| Unit Price without VAT: | kr.1.63929 |
|---|---|
| Unit Price with VAT: | kr.2.04911 |


