MBR1060CT-G1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: kr.5.64375
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: kr.7.85610
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: kr.5.64375
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: kr.7.85610
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.6.67898
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.8.76716
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 14.937
Unit Price: kr.13.35000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 19.706
Unit Price: kr.14.51000
Datasheet

Similar


onsemi
In Stock: 149
Unit Price: kr.16.71000
Datasheet

Similar


onsemi
In Stock: 143
Unit Price: kr.16.64000
Datasheet
Diode Array 1 Pair Common Cathode 60 V 5A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR1060CT-G1

DigiKey Part Number
MBR1060CT-G1-ND
Manufacturer
Manufacturer Product Number
MBR1060CT-G1
Description
DIODE ARR SCHOTT 60V 5A TO-220-3
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 5A Through Hole TO-220-3
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io) (per Diode)
5A
Voltage - Forward (Vf) (Max) @ If
750 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 60 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.