


MBR0580S1-7 | |
|---|---|
DigiKey Part Number | MBR0580S1-7DITR-ND - Tape & Reel (TR) MBR0580S1-7DICT-ND - Cut Tape (CT) MBR0580S1-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR0580S1-7 |
Description | DIODE SCHOTTKY 80V 500MA SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 500mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MBR0580S1-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 80 V | |
Capacitance @ Vr, F | 15pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.0.95400 | kr.9.54 |
| 100 | kr.0.59140 | kr.59.14 |
| 500 | kr.0.43380 | kr.216.90 |
| 1.000 | kr.0.38259 | kr.382.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.30786 | kr.923.58 |
| 6.000 | kr.0.27589 | kr.1,655.34 |
| 9.000 | kr.0.25959 | kr.2,336.31 |
| 15.000 | kr.0.24125 | kr.3,618.75 |
| 21.000 | kr.0.23038 | kr.4,837.98 |
| 30.000 | kr.0.21981 | kr.6,594.30 |
| 75.000 | kr.0.19660 | kr.14,745.00 |
| 150.000 | kr.0.18226 | kr.27,339.00 |
| 300.000 | kr.0.17680 | kr.53,040.00 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |










