
LXS0104LEX | |
|---|---|
DigiKey Part Number | 31-LXS0104LEXTR-ND - Tape & Reel (TR) 31-LXS0104LEXCT-ND - Cut Tape (CT) 31-LXS0104LEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXS0104LEX |
Description | IC XLTR VL BIDIR 14-TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit Channel 24Mbps 14-TSSOP |
Datasheet | Datasheet |
Category | Voltage - VCCB 2.3 V ~ 5.5 V |
Manufacturer Diodes Incorporated | Output Type Open Drain, Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 24Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Circuits 1 | Supplier Device Package 14-TSSOP |
Voltage - VCCA 1.65 V ~ 3.6 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.3.19500 | kr.31.95 |
| 25 | kr.2.87080 | kr.71.77 |
| 100 | kr.2.51190 | kr.251.19 |
| 250 | kr.2.34072 | kr.585.18 |
| 500 | kr.2.23752 | kr.1,118.76 |
| 1.000 | kr.2.20486 | kr.2,204.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.06306 | kr.5,157.65 |
| 5.000 | kr.2.00906 | kr.10,045.30 |
| 7.500 | kr.1.98202 | kr.14,865.15 |
| 12.500 | kr.1.95205 | kr.24,400.62 |
| 17.500 | kr.1.93454 | kr.33,854.45 |
| 25.000 | kr.1.91771 | kr.47,942.75 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |

