Voltage Level Translator Bidirectional 1 Circuit 2 Channel 24Mbps X1-DFN1410-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXS0102HKEX

DigiKey Part Number
31-LXS0102HKEXTR-ND - Tape & Reel (TR)
31-LXS0102HKEXCT-ND - Cut Tape (CT)
31-LXS0102HKEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LXS0102HKEX
Description
IC XLTR VL BIDIR X1-DFN1410-8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 24Mbps X1-DFN1410-8
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
1.65 V ~ 3.6 V
Manufacturer
Diodes Incorporated
Voltage - VCCB
2.3 V ~ 5.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Output Type
Open Drain, Push-Pull, Tri-State
Part Status
Active
Data Rate
24Mbps
Translator Type
Voltage Level
Operating Temperature
-40°C ~ 85°C (TA)
Channel Type
Bidirectional
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-XFDFN
Channels per Circuit
2
Supplier Device Package
X1-DFN1410-8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.835
Factory Stock: 321.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.28000kr.2.28
10kr.1.60400kr.16.04
25kr.1.42520kr.35.63
100kr.1.23000kr.123.00
250kr.1.13664kr.284.16
500kr.1.08072kr.540.36
1.000kr.1.03450kr.1,034.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.97748kr.2,932.44
6.000kr.0.94957kr.5,697.42
9.000kr.0.93560kr.8,420.40
15.000kr.0.92012kr.13,801.80
21.000kr.0.91106kr.19,132.26
30.000kr.0.90236kr.27,070.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.28000
Unit Price with VAT:kr.2.85000