SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DHVSD3004SSQ-7

DigiKey Part Number
31-DHVSD3004SSQ-7TR-ND - Tape & Reel (TR)
31-DHVSD3004SSQ-7CT-ND
31-DHVSD3004SSQ-7DKR-ND
Manufacturer
Manufacturer Product Number
DHVSD3004SSQ-7
Description
DIODE ARR GP 300V 225MA SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 300 V 225mA Surface Mount TO-236-3, SC-59, SOT-23-3
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
-
-
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io) (per Diode)
225mA
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 240 V
Operating Temperature - Junction
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.800
Factory Stock: 75.000
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.52589kr.1,577.67
6.000kr.0.44664kr.2,679.84
9.000kr.0.42231kr.3,800.79
15.000kr.0.39495kr.5,924.25
21.000kr.0.38870kr.8,162.70
30.000kr.0.36825kr.11,047.50
Manufacturers Standard Package
31-DHVSD3004SSQ-7CT-ND
QuantityUnit PriceExt Price
1kr.2.82000kr.2.82
10kr.1.98400kr.19.84
100kr.1.03490kr.103.49
500kr.0.73574kr.367.87
1.000kr.0.60710kr.607.10
31-DHVSD3004SSQ-7DKR-ND
QuantityUnit PriceExt Price
1kr.2.82000kr.2.82
10kr.1.98400kr.19.84
100kr.1.03490kr.103.49
500kr.0.73574kr.367.87
1.000kr.0.60710kr.607.10
Unit Price without VAT:kr.2.82000
Unit Price with VAT:kr.3.52500