Shunt Voltage Reference IC Fixed 1.225V V ±1% 12 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4041DFTA

DigiKey Part Number
LM4041DFTR-ND - Tape & Reel (TR)
LM4041DFCT-ND - Cut Tape (CT)
LM4041DFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4041DFTA
Description
IC VREF SHUNT 1% SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.225V V ±1% 12 mA SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.225V
Current - Output
12 mA
Tolerance
±1%
Temperature Coefficient
150ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
20µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
73 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.773
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.36000kr.3.36
10kr.2.35800kr.23.58
25kr.2.11000kr.52.75
100kr.1.83350kr.183.35
250kr.1.70240kr.425.60
500kr.1.62316kr.811.58
1.000kr.1.55799kr.1,557.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.47743kr.4,432.29
6.000kr.1.43801kr.8,628.06
9.000kr.1.41826kr.12,764.34
15.000kr.1.39638kr.20,945.70
21.000kr.1.38359kr.29,055.39
30.000kr.1.37130kr.41,139.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.36000
Unit Price with VAT:kr.4.20000