
LM4040B30QFTA | |
|---|---|
DigiKey Part Number | 31-LM4040B30QFTATR-ND - Tape & Reel (TR) 31-LM4040B30QFTACT-ND - Cut Tape (CT) 31-LM4040B30QFTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040B30QFTA |
Description | IC VREF SHUNT 0.2% SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 15 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 70 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.68000 | kr.5.68 |
| 10 | kr.4.04400 | kr.40.44 |
| 25 | kr.3.64280 | kr.91.07 |
| 100 | kr.3.20050 | kr.320.05 |
| 250 | kr.2.98996 | kr.747.49 |
| 500 | kr.2.86302 | kr.1,431.51 |
| 1.000 | kr.2.75847 | kr.2,758.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.62936 | kr.7,888.08 |
| 6.000 | kr.2.56618 | kr.15,397.08 |
| 9.000 | kr.2.53453 | kr.22,810.77 |
| 15.000 | kr.2.49947 | kr.37,492.05 |
| 21.000 | kr.2.47898 | kr.52,058.58 |
| Unit Price without VAT: | kr.5.68000 |
|---|---|
| Unit Price with VAT: | kr.7.10000 |

