
LM2904TH-13 | |
|---|---|
DigiKey Part Number | LM2904TH-13DITR-ND - Tape & Reel (TR) LM2904TH-13DICT-ND - Cut Tape (CT) LM2904TH-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904TH-13 |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 700 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 700µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.0.82600 | kr.8.26 |
| 25 | kr.0.72960 | kr.18.24 |
| 100 | kr.0.62080 | kr.62.08 |
| 250 | kr.0.56908 | kr.142.27 |
| 500 | kr.0.53798 | kr.268.99 |
| 1.000 | kr.0.51226 | kr.512.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.48510 | kr.1,212.75 |
| 5.000 | kr.0.46875 | kr.2,343.75 |
| 7.500 | kr.0.46056 | kr.3,454.20 |
| 12.500 | kr.0.45149 | kr.5,643.62 |
| 17.500 | kr.0.44619 | kr.7,808.32 |
| 25.000 | kr.0.44109 | kr.11,027.25 |
| 62.500 | kr.0.43010 | kr.26,881.25 |
| 125.000 | kr.0.42349 | kr.52,936.25 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |

