LM2904QM8-13 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2.034
Unit Price: kr.3.42000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.2.03083
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2904QM8-13

DigiKey Part Number
31-LM2904QM8-13TR-ND - Tape & Reel (TR)
31-LM2904QM8-13CT-ND - Cut Tape (CT)
31-LM2904QM8-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2904QM8-13
Description
IC OPAMP GP 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-MSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
40 mA
Mfr
Voltage - Supply Span (Min)
2 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
36 V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Amplifier Type
Grade
Automotive
Number of Circuits
2
Qualification
AEC-Q100
Slew Rate
0.3V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
700 kHz
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Current - Input Bias
20 nA
Supplier Device Package
8-MSOP
Voltage - Input Offset
2 mV
Base Product Number
Current - Supply
700µA (x2 Channels)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BA2904SFVM-TRRohm Semiconductor2.034BA2904SFVMCT-NDkr.3.42000Similar
LM358PWRRohm Semiconductor0LM358PWRRS-NDkr.2.03083Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.90700kr.9.07
25kr.0.80120kr.20.03
100kr.0.68350kr.68.35
250kr.0.62716kr.156.79
500kr.0.59318kr.296.59
1.000kr.0.56515kr.565.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.53560kr.1,339.00
5.000kr.0.51779kr.2,588.95
7.500kr.0.50887kr.3,816.53
12.500kr.0.49898kr.6,237.25
17.500kr.0.49321kr.8,631.17
25.000kr.0.48765kr.12,191.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250