
LM2904ATH-13 | |
|---|---|
DigiKey Part Number | LM2904ATH-13DITR-ND - Tape & Reel (TR) LM2904ATH-13DICT-ND - Cut Tape (CT) LM2904ATH-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904ATH-13 |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 700 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 700µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.0.84500 | kr.8.45 |
| 25 | kr.0.74480 | kr.18.62 |
| 100 | kr.0.63490 | kr.63.49 |
| 250 | kr.0.58188 | kr.145.47 |
| 500 | kr.0.55002 | kr.275.01 |
| 1.000 | kr.0.52390 | kr.523.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.49623 | kr.1,240.58 |
| 5.000 | kr.0.47956 | kr.2,397.80 |
| 7.500 | kr.0.47122 | kr.3,534.15 |
| 12.500 | kr.0.46197 | kr.5,774.62 |
| 17.500 | kr.0.45657 | kr.7,989.97 |
| 25.000 | kr.0.45137 | kr.11,284.25 |
| 62.500 | kr.0.44018 | kr.27,511.25 |
| 125.000 | kr.0.43344 | kr.54,180.00 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |

