
LM2904AQTH-13 | |
|---|---|
DigiKey Part Number | 31-LM2904AQTH-13TR-ND - Tape & Reel (TR) 31-LM2904AQTH-13CT-ND - Cut Tape (CT) 31-LM2904AQTH-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904AQTH-13 |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP |
Datasheet | Datasheet |
Category | Current - Output / Channel 40 mA |
Mfr | Voltage - Supply Span (Min) 2 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 36 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Slew Rate 0.3V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 700 kHz | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Current - Input Bias 20 nA | Supplier Device Package 8-TSSOP |
Voltage - Input Offset 2 mV | Base Product Number |
Current - Supply 700µA (x2 Channels) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM258PT | STMicroelectronics | 7.652 | 497-7815-1-ND | kr.2.79000 | Similar |
| LM258WYPT | STMicroelectronics | 3.994 | 497-LM258WYPTCT-ND | kr.3.74000 | Similar |
| LM258YPT | STMicroelectronics | 7.743 | 497-10210-1-ND | kr.1.71000 | Similar |
| LM2904PT | STMicroelectronics | 29.087 | 497-4046-1-ND | kr.2.28000 | Similar |
| LM2904VQPWR | Texas Instruments | 4.865 | 296-49696-1-ND | kr.3.42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.84300 | kr.8.43 |
| 25 | kr.0.74040 | kr.18.51 |
| 100 | kr.0.63020 | kr.63.02 |
| 250 | kr.0.57744 | kr.144.36 |
| 500 | kr.0.54574 | kr.272.87 |
| 1.000 | kr.0.51969 | kr.519.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.49214 | kr.1,230.35 |
| 5.000 | kr.0.47553 | kr.2,377.65 |
| 7.500 | kr.0.46722 | kr.3,504.15 |
| 12.500 | kr.0.45800 | kr.5,725.00 |
| 17.500 | kr.0.45261 | kr.7,920.68 |
| 25.000 | kr.0.44743 | kr.11,185.75 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

