
LM2904AQS-13 | |
|---|---|
DigiKey Part Number  | LM2904AQS-13DITR-ND - Tape & Reel (TR) LM2904AQS-13DICT-ND - Cut Tape (CT) LM2904AQS-13DIDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | LM2904AQS-13  | 
Description  | IC OPAMP GP 2 CIRCUIT 8SO  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Standard (General Purpose) Amplifier 2 Circuit 8-SO  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Amplifier Type  | ||
Number of Circuits  | 2  | |
Output Type  | -  | |
Slew Rate  | 0.3V/µs  | |
Gain Bandwidth Product  | 700 kHz  | |
Current - Input Bias  | 20 nA  | |
Voltage - Input Offset  | 2 mV  | |
Current - Supply  | 700µA (x2 Channels)  | |
Current - Output / Channel  | 40 mA  | |
Voltage - Supply Span (Min)  | 2 V  | |
Voltage - Supply Span (Max)  | 36 V  | |
Operating Temperature  | -40°C ~ 125°C  | |
Grade  | Automotive  | |
Qualification  | AEC-Q100  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 8-SOIC (0.154", 3.90mm Width)  | |
Supplier Device Package  | 8-SO  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.15000 | kr.1.15 | 
| 10 | kr.0.76200 | kr.7.62 | 
| 25 | kr.0.67080 | kr.16.77 | 
| 100 | kr.0.56960 | kr.56.96 | 
| 250 | kr.0.52120 | kr.130.30 | 
| 500 | kr.0.49228 | kr.246.14 | 
| 1.000 | kr.0.46848 | kr.468.48 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.0.44332 | kr.1,108.30 | 
| 5.000 | kr.0.42813 | kr.2,140.65 | 
| 7.500 | kr.0.42054 | kr.3,154.05 | 
| 12.500 | kr.0.41212 | kr.5,151.50 | 
| 17.500 | kr.0.40720 | kr.7,126.00 | 
| 25.000 | kr.0.40247 | kr.10,061.75 | 
| 62.500 | kr.0.39227 | kr.24,516.88 | 
| 125.000 | kr.0.38613 | kr.48,266.25 | 
| Unit Price without VAT: | kr.1.15000 | 
|---|---|
| Unit Price with VAT: | kr.1.43750 | 

